PI2MEQX2505Q2ZHWEX

Diodes Incorporated
621-2MEQX2505Q2ZHWEX
PI2MEQX2505Q2ZHWEX

Mfr.:

Description:
Interface - Signal Buffers, Repeaters MIPI Switch W-QFN3555-28/SWP T&R 3.5K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.448

Stock:
2.448 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2448 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
1,84 € 18,40 €
1,69 € 42,25 €
1,48 € 148,00 €
1,38 € 345,00 €
1,21 € 605,00 €
1,01 € 1.010,00 €
Full Reel (Order in multiples of 3500)
0,946 € 3.311,00 €
0,929 € 6.503,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
ReDriver
MIPI
- 40 C
+ 105 C
SMD/SMT
QFN-28
Reel
Cut Tape
Brand: Diodes Incorporated
Data Rate: 2.5 Gb/s
Input Type: Differential
Product Type: Signal Buffers, Repeaters
Series: PI2MEQX2505Q
Factory Pack Quantity: 3500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

PI2MEQX2505Q 2.5Gbps MIPI CSI-2/DSI D-PHY ReDriver

Diodes Inc. PI2MEQX2505Q 2.5Gbps MIPI CSI-2/DSI D-PHY ReDriver™ is a low-power, high-performance four-lane data and clock MIPI D-PHY ReDriver designed specifically for MIPI D-PHY 1.2 protocol.