B250C1500A

Diotec Semiconductor
637-B250C1500A
B250C1500A

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, GBS_SIL-1.5-2.3, 600V, 2.3A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 474

Stock:
474 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,59 € 1,59 €
1,01 € 10,10 €
0,98 € 98,00 €
0,597 € 298,50 €
0,516 € 516,00 €
0,507 € 1.267,50 €
0,467 € 2.335,00 €
0,458 € 4.580,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
SIL-4
2.3 A
600 V
1.1 V
50 A
- 50 C
+ 150 C
19 mm
3.5 mm
10 mm
B250
Bulk
Brand: Diotec Semiconductor
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: B250C1500A
Vr - Reverse Voltage: 600 V
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99