SK36SMA-AQ

Diotec Semiconductor
637-SK36SMA-AQ
SK36SMA-AQ

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, SMA, 60V, 3A, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,312 € 3,12 €
0,218 € 21,80 €
0,191 € 95,50 €
0,177 € 177,00 €
0,132 € 330,00 €
Full Reel (Order in multiples of 7500)
0,097 € 727,50 €
0,095 € 2.137,50 €
0,072 € 3.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
DO-214AC-2
Single
Si
3 A
60 V
700 mV
80 A
100 uA
- 50 C
+ 150 C
SK1/2/3/4/5/8/L
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Tradename: SK36SMA-AQ
Vr - Reverse Voltage: 60 V
Unit Weight: 126 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

SK36SMA Schottky Diode

Diotec Semiconductor SK36SMA Schottky Diode features low forward voltage drop and high average forward current. This diode is RoHS and REACH compliant and weighs around 0.07g. The SK36SMA Schottky diode operates at -50°C to 150°C temperature range, 3A of forward current, and 60V of repetitive reverse voltage. This diode offers 700mV of forward voltage, 80A of forward surge current, and 100μA of reverse current. The Schottky diode is typically used in polarity protection, free-wheeling diodes, and as an output rectifier in DC/DC converters.

SKx Schottky Barrier Rectifier Diodes

Diotec Semiconductor SKx Schottky Barrier Rectifier Diodes feature a low forward voltage drop and high average forward current. Diodes with the -AQ suffix are AEC-Q101 qualified. These SKx diodes come in a UL 94V-0 case material and a -50°C to +150°C operating junction temperature range. Diotec Semiconductor SKx Schottky Barrier Rectifier Diodes are ideal for output rectification in DC/DC converters, polarity protection, free-wheeling diodes, and applications in commercial/industrial, and automotive-grade environments.