SS0750300F130V1A

E-Switch
612-SS0750300F130V1A
SS0750300F130V1A

Mfr.:

Description:
Basic / Snap Action Switches 3A 125VAC SPDT PCB Right Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.250

Stock:
1.250 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
1,09 € 10,90 €
1,04 € 26,00 €
0,998 € 49,90 €
0,848 € 169,60 €
0,669 € 401,40 €
0,591 € 591,00 €
0,57 € 2.850,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Basic / Snap Action Switches
SS075
Subminiature
SPDT
ON - (OFF)
Plunger, Pin
3 A
125 VAC
130 gf
Solder Pin
PCB Mount
Bulk
Actuator Style: Round
Brand: E-Switch
Contact Material: Silver
Illuminated: Non-Illuminated
Life: 1000000 Cycle
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Product: Snap Action Switch
Product Type: Snap Action Switches
Factory Pack Quantity: 200
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

SS Sub-Miniature Snap Action Switches

E-Switch SS Sub-Miniature Snap Action Switches are designed for high-reliability applications. These switches have an operating life of up to 1 million cycles. The switches are ideal for applications including appliances, timing controls, vending machines, gaming, and industrial controls. These switches come in a subminiature package size. E-Switch SS Sub-Miniature Snap Action Switches applications include appliances, timing controls, vending machines, gaming, and industrial controls