808-H-0.4A

E-T-A
457-808-H-0.4A
808-H-0.4A

Mfr.:

Description:
Circuit Breakers Single pole miniaturised magnetic circuit breakers with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 171

Stock:
171 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,02 € 51,02 €
50,20 € 251,00 €
50,19 € 501,90 €
38,59 € 9.647,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
RoHS:  
808
400 mA
24 VDC
1 Pole
Pushbutton
- 30 C
+ 70 C
Non-Illuminated
Brand: E-T-A
Height: 10 mm
Length: 30 mm
Mounting Style: PCB Mount
Product Type: Magnetic Circuit Breakers
Factory Pack Quantity: 10
Subcategory: Circuit Breakers
Termination Style: Solder Pin
Voltage Rating: 24 V
Width: 20 mm
Unit Weight: 13,636 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99