ECS-.327-12.5-17X-TR

ECS
520-ECS327-12.5-17X
ECS-.327-12.5-17X-TR

Mfr.:

Description:
Crystals 32.768 KHz 12.5pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189.602

Stock:
189.602 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,42 € 4,20 €
0,388 € 9,70 €
0,367 € 36,70 €
0,353 € 88,25 €
0,341 € 170,50 €
0,333 € 333,00 €
Full Reel (Order in multiples of 3000)
0,309 € 927,00 €
0,298 € 1.788,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
REACH - SVHC:
32.768 kHz
12.5 pF
20 PPM
8 mm x 3.8 mm
- 40 C
+ 85 C
SMD/SMT
50 kOhms
1 uW
8 mm
3.8 mm
2.5 mm
ECX-306X
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Tuning Fork Crystal
Unit Weight: 145,185 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99