565-290-731

EDAC
587-565-290-731
565-290-731

Mfr.:

Description:
Pin & Socket Connectors E-SEAL Waterproof Connector Crimp Contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.988

Stock:
22.988 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,072 € 0,72 €
0,059 € 1,48 €
0,053 € 5,30 €
0,045 € 11,25 €
0,039 € 39,00 €
0,035 € 87,50 €
0,032 € 256,00 €
0,03 € 720,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
3,69 €
Min:
1

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: Pin & Socket Connectors
RoHS:
Contacts
Pin (Male)
Crimp
Wire
Phosphor Bronze
Tin
250 V
3 A
565
Brand: EDAC
Flammability Rating: UL 94 V-0
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 8000
Subcategory: Pin & Socket Connectors
Wire Gauge Range: 28 AWG to 22 AWG
Unit Weight: 94,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

565 IP67 Waterproof Connectors

EDAC 565 IP67 Waterproof Connectors are 2.5mm pitch harsh environment, true-sealed connectors tested under submerged conditions. The simple crimp-and-poke connectors operate from -40°C to +105°C and feature integral locking tabs to prevent accidental disengagement in high vibration environments. EDAC 565 Series IP67 Waterproof Connectors are well-suited for automotive, commercial & recreation vehicles, outdoor lighting, sound & broadcast systems, and portable devices. The offering is available in plug and receptacle versions with 2, 3, and 5 contact positions.

Communication Interconnect Solutions

EDAC Communication Interconnect Solutions are robust and high-performance solutions that meet the demands of data center and telecom infrastructure. As networks scale to support cloud computing and 5G rollout, the high-speed connectivity solutions ensure uptime, minimize signal loss, and withstand controlled and outdoor environments. The EDAC connectivity solutions include high-density board-level connectors, ruggedized power, and I/O interfaces. These solutions are designed for durability with high mating cycles and are suitable for modular upgrades and maintenance. The connectivity solutions are available in IP-rated options for telecom towers and outdoor network gear. These connectivity solutions are ideal for data centers, communication nodes, phone systems, and smart building IoT applications.