ED-HMI3010-133CA-0832

EDATEC
41-EDHMI3010133CA832
ED-HMI3010-133CA-0832

Mfr.:

Description:
HMI Displays & Panel PCs 13.3 inch industrial HMI based on Raspberry Pi 5 with 8GB DDR 32GB MicroSD cardaudio & speaker and a cooler.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
329,29 € 329,29 €
315,36 € 3.153,60 €
308,41 € 7.710,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
EDATEC
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Industrial Panel PC
Capacitive
ARM
ARM Cortex-A76
TFT LCD
2.4 GHz
12 VDC
USB
1980 x 1080
13.3 in
- 20 C
+ 50 C
340.2 mm x 211.2 mm x 46.5 mm
Brand: EDATEC
Memory Size: 8 GB
Memory Type: LPDDR4
Packaging: Bulk
Product Type: Panel PCs
Series: ED-HMI3010
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471410000
CAHTS:
8471410090
USHTS:
8471410150
JPHTS:
847141000
MXHTS:
8471410100
ECCN:
5A992.C

ED-HMI3010-xC Industrial Panel PCs

EDATEC ED-HMI3010-xC Industrial Panel PCs are designed for seamless user experiences in industrial applications. These human-machine interface (HMI) devices are based on Raspberry Pi 5. With advanced features and a rugged design, the PCs provide reliable and efficient operation in demanding environments. Featuring a TFT display ranging from 7.0" to 18.5", these HMIs offer vibrant visuals and responsive touch interactions. The devices are powered by the Broadcom BCM2712 2.4GHz quad-core 64-bit Arm® Cortex®-A76 CPU and support up to 8GB LPDDR4X RAM, ensuring smooth multitasking and efficient data processing. Storage options include a 32GB or 64GB SD card. For connectivity, the HMIs provide a Gigabit Ethernet port, two USB 3.0, and two USB 2.0 ports, facilitating seamless integration with peripherals. Dual 4Kp60 HDMI display output enables high-resolution visualization.