ED-PSU1201-US

EDATEC
41-ED-PSU1201-US
ED-PSU1201-US

Mfr.:

Description:
Wall Mount AC Adapters AC/DC Adapter 12V/1A, Jack US plug

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
EDATEC
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Included
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
12 W
12 VDC
1 A
UL EN62368-1
Power supply
Brand: EDATEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Wall Mount
Packaging: Each
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

ED-PSU120x 12V Wall Mount Power Supplies

EDATEC ED-PSU120x 12V Wall Mount Power Supplies support the Raspberry Pi Compute Module IO Board and EDATEC’s 12V input computers. These power supplies are available in 12V/1A (ED-PSU1201), 12V/2A (ED-PSU1202), or 12V/4A (ED-PSU1204) variants for the UK, USA, Australia, and Europe. The ED-PSU1201 variant features a fixed plug type, while the ED-PSU1202 and ED-PSU1204 components comprise a main body and four changeable plugs.