LFMWLT150-1004-2

EOS Power
Not Assigned
LFMWLT150-1004-2

Mfr.:

Description:
Power Supplies - Chassis Mount

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
150 W
90 VAC to 264 VAC, 120 VDC to 390 VDC
1 Output
48 VDC
3.13 A
Open Frame
Medical
101.6 mm
50.8 mm
33.63 mm
Brand: EOS Power
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504406001
ECCN:
EAR99