AN16BN0AC

Eaton Electrical
504-AN16BN0AC
AN16BN0AC

Mfr.:

Description:
Contactors - Electromechanical NEMA OPEN 3P STR SZ1 120V COIL MAN RESET

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
815,44 € 815,44 €
795,80 € 3.979,00 €
787,42 € 7.874,20 €
25 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Electromechanical
110 VAC to 120 VAC
18 A
AC Type
Freedom NEMA
Brand: Eaton Electrical
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 5 C
Number of Poles: 3 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Unit Weight: 1,179 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536501000
USHTS:
8536504000
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99