EHB1255A3KT0G20000

Eaton Electrical
504-EHB1255A3KT0G200
EHB1255A3KT0G20000

Mfr.:

Description:
Motor Drives HVAC BYP 144A 150HP 575V N12 100KAIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
28.322,68 € 28.322,68 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Motor Drives
Variable Frequency Drive
575 V
125 A
125 hp
3 Phase
High SCCR
NEMA 3R
PowerXL DH1 enclosed
Accessory Type: DH1 Bypass Driver
Brand: Eaton Electrical
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 444,067 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CAHTS:
8504404000
USHTS:
8504404000
MXHTS:
8504401300
ECCN:
EAR99