MLVC12V038C310

Eaton Electronics
504-MLVC12V038C310

MLVC12V038C310

Mfr.:

Description:
Varistors 38 VDC 310PF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,882 € 0,88 €
0,441 € 4,41 €
0,338 € 33,80 €
0,287 € 71,75 €
0,256 € 128,00 €
0,228 € 228,00 €
Full Reel (Order in multiples of 3000)
0,196 € 588,00 €
0,178 € 1.068,00 €
0,17 € 1.530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Eaton
Product Category: Varistors
RoHS:  
MLVC
MLVs
SMD/SMT
SMD/SMT
1206 (3216 metric)
27 VAC
38 VDC
51 V
90 V
120 A
400 mJ
310 pF
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Height: 1.1 mm
Length: 3.2 mm
Factory Pack Quantity: 3000
Subcategory: Varistors
Tolerance: 10 %
Type: High Energy Multilayer Varistor
Width: 1.6 mm
Unit Weight: 29,100 mg