MOVHE07V140Y

Eaton Electronics
504-MOVHE07V140Y

MOVHE07V140Y

Mfr.:

Description:
Varistors MOVHE, 07 mm size, 140 VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.990

Stock:

1.990 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,188 € 1,88 €
0,14 € 14,00 €
0,117 € 29,25 €
0,103 € 51,50 €
0,091 € 91,00 €
0,065 € 130,00 €
0,059 € 236,00 €
0,058 € 580,00 €

Product Attribute Attribute Value
Eaton
Product Category: Varistors
RoHS:  
MOVHE
MOVs
Through Hole
Radial
140 VAC
180 VDC
220 V
360 V
9 mm
10 A
19 J
230 pF
- 40 C
+ 125 C
Bulk
Brand: Eaton Electronics
Height: 4 mm
Lead Spacing: 5 mm
Factory Pack Quantity: 2000
Subcategory: Varistors
Tolerance: 10 %
Type: High Energy Varistor