FC1610AN 32.7680KA-R5

Epson Timing
732-1610AN327680KAR5
FC1610AN 32.7680KA-R5

Mfr.:

Description:
Crystals KHZ XTAL +/-20PPM,-40 85C 15.0PF 3K TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,36 € 1.080,00 €

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
FC1610AN
Reel
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Part # Aliases: X1A000121000716
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600010
ECCN:
EAR99

FC1610AN 32.768kHz Crystal Units

Epson Timing FC1610AN 32.768kHz Crystal Units offer a nominal 32.768kHz frequency range and are mainly designed for small communication devices. These devices come with 9pF/12.5pF load capacitance and ±20 x 10-6 frequency tolerance. The FC1610AN crystals support -40°C to 85°C operating temperature range and -55°C to 125°C storage temperature range. These crystals are available in 1.65mm x1.05mm x 0.5mm dimensions. Typical applications include car multimedia, body electronics, remote keyless entry, engine control unit, and airbag.