ESP32-C6-MINI-1-H8

Espressif Systems
356-ESP32C6MINI1H8
ESP32-C6-MINI-1-H8

Mfr.:

Description:
Multiprotocol Modules ESP32-C6-MINI-1 and ESP32-C6-MINI-1U are two powerful, general-purpose Wi-Fi, IEEE 802.15.4, and Bluetooth LE modules. The rich set of peripherals and high performance make the module an ideal choice for smart homes, industrial automation, health car

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.192

Stock:
5.192
Can Dispatch Immediately
On Order:
3.250
Expected 4/20/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,69 € 4,69 €
4,19 € 41,90 €
3,34 € 83,50 €
3,21 € 321,00 €
3,10 € 775,00 €
Full Reel (Order in multiples of 650)
2,78 € 1.807,00 €
2,66 € 3.458,00 €
2,53 € 4.933,50 €

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz
20.5 dBm
I2C, SPI, UART
3 V
3.6 V
- 40 C
+ 105 C
PCB
13.2 mm x 16.6 mm x 2.4 mm
Bluetooth 5.0
802.11 b/g/n
Reel
Cut Tape
Brand: Espressif Systems
Data Rate: 150 Mb/s
Memory Size: 8 MB
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Current: 500 mA
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

ESP32-C6-MINI-1 Mini Modules

Espressif Systems ESP32-C6-MINI-1 Mini Modules are designed to deliver performance in Wi-Fi®, IEEE 802.15.4, and BLUETOOTH® LE capabilities. The Espressif Systems ESP32-C6-MINI-1 are ready to power various applications, including smart homes, industrial automation, health care, and consumer electronics. The ESP32-C6-MINI-1 features a convenient PCB antenna, while the ESP32-C6-MINI-1U offers the flexibility of an external antenna connector. Both modules cater to diverse needs boasting a rich set of peripherals and a 4MB SPI flash.