FLK-729PRO 4M

Fluke
676-FLK-729PRO4M
FLK-729PRO 4M

Mfr.:

Description:
Calibration Equipment FLUKE 729 PRO AUTOMATIC PRESSURE CALIBRATOR, 4MPA

Lifecycle:
New Product:
New from this manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Calibration Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Pressure Calibrator
Pressure
Brand: Fluke
Height: 290 mm
Length: 215 mm
Operating Supply Voltage: 12 VDC, 24 VDC
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 100 mm
Part # Aliases: 5300476
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026204000

729PRO Automatic Pressure Calibrators

Fluke 729PRO Automatic Pressure Calibrators are designed to simplify the calibration pressure and provide faster and more accurate test results. These calibrators automatically document the results and test the multiple pressure points. The 729PRO performs automatic pressure calibration with less than 5kg portability. These pressure calibrators include built-in HART communication capabilities enabling light HART configuration and HART transmitter mA adjustments. The 729PRO automatic pressure calibrators feature a powerful Li-ion battery, pressure leakage testing, and replaceable pressure control modules. These calibrators operate at -10°C to 50°C temperature range and 12VDC to 30VDC mA simulation working voltage. The 729PRO automatic pressure calibrators are ideally used in electric power, petroleum, chemical, pharmaceutical, metrology, metallurgy, biology, and automobile manufacturing applications.