FLUKE-1630-2FC

Fluke
676-FLUKE-1630-2FC
FLUKE-1630-2FC

Mfr.:

Description:
Clamp Multimeters & Accessories EARTH GROUND CLAMP METER

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clamp Multimeters
Multimeter
9999
LCD
Brand: Fluke
Frequency: 40 Hz to 1 kHz
Height: 48 mm
Length: 283 mm
Product Type: Multimeters
Safety Rating: IEC/EN 61010-1
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 1 kV
Width: 105 mm
Part # Aliases: 4829532
Unit Weight: 2,643 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030310090
CNHTS:
9030320000
USHTS:
9030310000
MXHTS:
90303101
ECCN:
3A992

Electric Vehicle Charging Stations

As the electric vehicle (EV) market grows, so does the need for EV supply equipment (EVSE), ranging from installation to critical infrastructure maintenance. Fluke has engineered a variety of solutions that address the safety and reliability needs of EV charging stations. This eMobility-focused portfolio includes electrical testers, insulation testers, thermal cameras, and EVSE testers. These products help users perform fast, accurate measurements for efficient routine checks as well as EVSE troubleshooting, all while providing high levels of safety.

1630-2FC Earth Ground Clamp

Fluke 1630-2FC Earth Ground Clamp is ideal for testing grounding components in hard-to-reach areas. The meter measures earth ground loop resistances for multi-grounded systems using the dual-clamp jaw. This eliminates disconnecting parallel grounds, as well as the process of finding suitable locations for auxiliary test stakes. The 1630-2FC supports the Fluke Connect Wireless System to store data and can be used with a supporting app on a smartphone or tablet.

Data Center Solutions

Fluke Data Center Solutions consist of high-quality, reliable test and measurement tools that assist in the storage, management, and dissemination of data and information. These solutions include test tools, cameras, analyzers, probe sets, multimeters, and more. Data Center solutions from Fluke ensure engineers can access the information they need when they need it and that they can rely on tools to keep things up and running in even the most critical environments.

Industrial Automation Control Panels

Fluke Tools for Industrial Automation Control Panels play a critical role in supporting control cabinet operations. From multimeters and thermal imagers to insulation testers and process calibrators, Fluke provides trusted, rugged instruments that help technicians quickly diagnose issues, verify performance, and ensure compliance with safety standards. Whether commissioning systems or maintaining existing infrastructure, Fluke tools are essential for professionals working inside the panel. Control cabinets are the heart of industrial automation systems, housing essential components that monitor and control machinery and processes. Ensuring the reliability, safety, and efficiency of these systems requires precise installation, regular maintenance, and accurate troubleshooting.