1590WCFLBK

Hammond Manufacturing
546-1590WCFLBK
1590WCFLBK

Mfr.:

Description:
Miniature Cases – Industrial Diecast w/Flange 4.72x2.07x3.7" Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 253

Stock:
253 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,32 € 23,32 €
20,35 € 101,75 €
19,01 € 190,10 €
17,39 € 434,75 €
16,68 € 834,00 €
16,38 € 1.638,00 €
16,35 € 3.270,00 €
15,35 € 7.675,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Miniature Cases – Industrial
RoHS:  
Flanged Instrument
Diecast Aluminum
Black
4.7 in
3.7 in
2.22 in
IP65
1590
Brand: Hammond Manufacturing
Cover Colour: Black
Features: Water-Tight
Housing Colour: Black
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 331,122 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Hammond 1590W, 1590W-F and 1590W-FL previously had a factory
installed gasket. Units made after 08/10 will have a separate,
self-adhesive silicon gasket included. Mouser may have fixed
inventory during a transition period.

Please contact a Mouser Technical Sales Representative for further assistance.


5-0711-15

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7616995160
JPHTS:
761699000
KRHTS:
8538100000
BRHTS:
76169900
ECCN:
EAR99

Audio Enclosures

Hammond Manufacturing Audio Enclosures feature a family of enclosures and cases with modification and rack-mounting accessories. The audio enclosure family includes the 1444 series Chassis, RM Rack-Mounted Instrument Enclosures, and 1590 and 1590 Stomp Box Diecast Aluminum Enclosures. The Hammond Manufacturing Audio Enclosure family also offers enclosure modification solutions for user customization, including cutouts, UV printing, pressed-in hardware, and more. The audio enclosures feature a rugged aluminum construction that protects audio transformers from harsh environments.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.