S7572X

Heyco
836-S7572X
S7572X

Mfr.:

Description:
AC Power Plugs & Receptacles 5-15R FB BLK 12-10G U-CRIMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,907 € 0,91 €
0,775 € 7,75 €
0,683 € 17,08 €
0,656 € 65,60 €
0,62 € 155,00 €
0,536 € 268,00 €
0,488 € 488,00 €
0,459 € 1.721,25 €
0,432 € 3.780,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: AC Power Plugs & Receptacles
RoHS:  
Receptacles
Black
5-15
Preassembled
Brand: Heyco
Contact Material: Brass
Housing Material: Nylon
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 1250
Subcategory: Power Connectors
Termination Style: Crimp
Type: Cordset Components
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99