DF40C-100DP-0.4V(58)

Hirose Connector
798-DF40C100DP0.4V58
DF40C-100DP-0.4V(58)

Mfr.:

Description:
Board to Board & Mezzanine Connectors 100POS 0.4MM SMD CONN HDR GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.713

Stock:
9.713 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,19 € 2,19 €
1,92 € 19,20 €
1,77 € 44,25 €
1,67 € 83,50 €
1,57 € 157,00 €
1,54 € 385,00 €
1,49 € 745,00 €
Full Reel (Order in multiples of 1000)
1,29 € 1.290,00 €
1,25 € 2.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
100 Position
0.4 mm (0.016 in)
Solder
Vertical
300 mA
30 V
- 35 C
+ 85 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
DF40
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 684-4032-1-58
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

DF40 0.4mm Pitch B2B/B2FPC Connectors

Hirose DF40 0.4mm Contact Pitch Board-to-Board / Board-to-FPC Connectors offer a 50MΩ insulation resistance, a 0.3A rated current, and a 30VAC/DC rated voltage. The DF40 series allows high density of board-mounted components, making the connectors ideally suited for small device applications such as mobile phones, digital cameras (DSC), digital video cameras (DVC), and other portable equipment. Despite the small size and low profile of these connectors, the contacts provide strong contact forces and long contact wipe (0.45mm), guaranteeing reliable electrical and mechanical performance. These connectors will self-align within 0.33mm. A positive "click" sensation confirms correct insertion and connection of all contacts. Hirose DF40 0.4mm Contact Pitch B2B/B2FPC Connectors feature built-in shock absorption, solder wicking prevention, and contact area protection. 

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Drone Solutions

Hirose Electric Drone Solutions offer robust, lightweight connectors engineered to meet the demands of drones and unmanned aerial vehicles (UAVs). Supporting compact, high-density designs with secure locking, these durable connectors ensure reliable power and signal transmission under vibration and environmental stress. The complete lineup includes wire-to-wire, wire-to-board, board-to-board, FPC/FFC, and coaxial connectors with IP67/IP68 waterproof variants for outdoor applications. Hirose Drone Solutions enable stable connections for motors, batteries, stereo cameras, antennas, motion sensors, and camera modules, providing efficiency and long-flight performance in industrial, commercial, and inspection drones.