HV-R-FR2(10.16)

Hirose Connector
798-HV-R-FR210.16
HV-R-FR2(10.16)

Mfr.:

Description:
RF Connectors / Coaxial Connectors mmWave Receptacle, 1 Pos., 71.0 GHz, -55-+125C, 50.0 ohm, Screw pitch 10.16mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,72 € 76,72 €
65,10 € 651,00 €
63,15 € 1.263,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
RF Connectors
1.85 mm
Jack (Socket)
67 GHz
Crimp
Straight
Standard
Screw
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Hirose Connector
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Coupling Mechanism: Threaded
Insulation Resistance: 500 MOhms
Isolation: Isolated
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: HV
Factory Pack Quantity: 20
Subcategory: RF Interconnects
Part # Aliases: 338-0032-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

mmWave 1.85, 2.4, & 2.92mm Coaxial Connector Plugs

Hirose Electric mmWave 1.85mm, 2.4mm, and 2.92mm Coaxial Connector Plugs offer high-frequency performance (40GHz and 50GHz). The connectors also offer screw mount installation and flexible PCB thickness and are compatible with Hirose's HK and H2.4 Connectors Series line. These connector plugs are great for radio and broadcasting equipment, data transmission, and high-speed routers.