RH1B-UDC48V

IDEC
199-RH1BUDC48V

RH1B-UDC48V

Mfr.:

Description:
General Purpose Relays Relay Plug-In SPDT 10A 48VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:

4 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,79 € 17,79 €
13,69 € 136,90 €
11,66 € 291,50 €
10,78 € 539,00 €
10,54 € 1.054,00 €
10,29 € 2.572,50 €
10,23 € 5.115,00 €
10,20 € 10.200,00 €
2.500 Quote

Product Attribute Attribute Value
IDEC
Product Category: General Purpose Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Power Relays
Compact
48 VDC
SPDT
10 A
Solder Pin
PCB Mount
110 VAC, 220 VAC, 30 VDC
Solder Pin
Non-Latching
2.66 kOhms
18 mA
Silver Cadmium Oxide (AgCdO)
RH
27.5 mm
14 mm
35.6 mm
Brand: IDEC
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays