IS45S16400N-7TLA1

ISSI
870-IS45S16400N7TLA1
IS45S16400N-7TLA1

Mfr.:

Description:
DRAM Automotive (-40 to +85C), 64M, 3.3V, SDRAM, 4Mx16, 143MHz, 54 pin TSOP II (400 mil) RoHS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,75 € 2,75 €
2,49 € 24,90 €
2,43 € 60,75 €
2,36 € 118,00 €
2,30 € 248,40 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
SDRAM
64 Mbit
16 bit
143 MHz
TSOP-II-54
4 M x 16
5.4 ns
3 V
3.6 V
- 40 C
+ 85 C
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 108
Subcategory: Memory & Data Storage
Supply Current - Max: 90 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542320020
USHTS:
8542320002
MXHTS:
8542320299
ECCN:
EAR99