DAM-15S-D

ITT Cannon
965-DAM-15S-D
DAM-15S-D

Mfr.:

Description:
D-Sub Standard Connectors D*M High reliable D-Sub Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
100
Expected 2/23/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,45 € 40,45 €
34,52 € 345,20 €
33,20 € 830,00 €
32,09 € 1.604,50 €
30,32 € 3.032,00 €
29,43 € 7.357,50 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: D-Sub Standard Connectors
RoHS: N
15 Position
Socket (Female)
Solder Tail
Wire
Right Angle
2 Row
Female
Gold
Receptacle
2 (A)
Steel
Zinc
Unfiltered
DM
Brand: ITT Cannon
Contact Material: Copper
Current Rating: 7.5 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: 053512-1013
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99