IXBOD1-38R

IXYS
747-IXBOD1-38R
IXBOD1-38R

Mfr.:

Description:
Sidacs 1 Amps 3800V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
180 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,97 € 90,97 €
63,51 € 635,10 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Sidacs
REACH - SVHC:
IXBOD1-38
200 A
100 uA
6.8 V
- 40 C
+ 125 C
Through Hole
Bulk
Brand: IXYS
Current Rating: 700 mA
Product Type: Sidacs
Factory Pack Quantity: 20
Subcategory: Thyristors
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541300003
ECCN:
EAR99