IXTN550N055T2

IXYS
747-IXTN550N055T2
IXTN550N055T2

Mfr.:

Description:
MOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 312

Stock:
312 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,82 € 37,82 €
30,68 € 306,80 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
REACH - SVHC:
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
55 V
550 A
1.3 mOhms
- 20 V, + 20 V
4 V
- 55 C
+ 175 C
940 W
IXTN550N055
Tube
Brand: IXYS
Configuration: Single
Fall Time: 230 ns
Product Type: MOSFET Modules
Rise Time: 40 ns
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Tradename: HiPerFET
Type: Trench
Typical Turn-Off Delay Time: 90 ns
Typical Turn-On Delay Time: 45 ns
Vr - Reverse Voltage: 27.5 V
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

Gen2 Trench Gate Power MOSFETs

IXYS Gen2 Trench Gate Power MOSFETs are offered with drain-to-source voltage ratings from 40V to 170V and provide high current capabilities of up to 600A  (TC=@25°C). The combined high current ratings of these devices and available compact package options provide designers the ability to control more power within a smaller footprint. These IXYS devices promote device consolidation through the reduction or elimination of multiple paralleled lower current rated MOSFET devices in high power switching applications. The resultant effect is a reduction in part count, as well as the number of required drive components, thus improving upon over-all system simplicity, reliability, and cost.