IXTY01N100-TRL

IXYS
747-IXTY01N100-TRL
IXTY01N100-TRL

Mfr.:

Description:
MOSFET Modules IXTY01N100 TRL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.477

Stock:
2.477 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,06 € 3,06 €
2,00 € 20,00 €
1,57 € 157,00 €
1,32 € 660,00 €
1,25 € 1.250,00 €
Full Reel (Order in multiples of 2500)
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,05 €
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
SMD/SMT
TO-252-3
N-Channel
1 kV
100 mA
80 Ohms
- 20 V, + 20 V
2 V
- 55 C
+ 150 C
25 W
Reel
Cut Tape
MouseReel
Brand: IXYS
Configuration: Single
Fall Time: 28 ns
Product Type: MOSFET Modules
Rise Time: 12 ns
Factory Pack Quantity: 2500
Subcategory: Discrete and Power Modules
Type: High Voltage
Typical Turn-Off Delay Time: 40 ns
Typical Turn-On Delay Time: 12 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
8541299900
ECCN:
EAR99