N1718NC180

IXYS
747-N1718NC180
N1718NC180

Mfr.:

Description:
SCRs Phase Control Thyristor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
42
Expected 6/19/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
241,08 € 241,08 €
205,46 € 2.465,52 €
102 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCRs
RoHS:  
N
Brand: IXYS
Product Type: SCRs
Factory Pack Quantity: 6
Subcategory: Thyristors
Unit Weight: 510 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

Solutions for Motor Drives & Soft Starters

Littelfuse and IXYS Solutions for Industrial Motor Drives and Soft Starters offer protection and control components to help improve motor life and energy efficiency in industrial applications. Variable frequency drives (VFDs) control AC motor speed and torque by varying motor input voltage and frequency. Soft starters offer smooth start and stop operation for a motor. VFDs and soft starters work on the same principles, but they employ different architectures and serve different applications. VFDs can be programmed to vary the speed of the motor based on flow, pressure, and other factors. VFDs are used in elevators, escalators, crushers, mixers, and more. Soft starters get bypassed by a contractor overload circuit as a motor reaches its full speed. Soft starters are ideal for conveyors, pumps, and other belt-driven applications. These Littelfuse and IXYS motor drives and soft starters conform to global and North American safety standards.

Phase Control Thyristors

IXYS Phase Control Thyristors features a comprehensive range of devices with voltage ranges from 400V to 6500V. The thyristors are suitable for applications with line voltages from 100V to 3600V. The devices are optimized to give low conduction losses and are primarily intended for applications with line frequencies up to 400Hz. IXYS Phase Control Thyristors are ideal in applications such as industrial DC drives, controlled rectifiers, marine/rail propulsion systems, wind power converters, electrochemical power supplies, and soft starters.