100-200-00

Industrial Shields
244-100-200-00
100-200-00

Mfr.:

Description:
PLC Controllers Controllino MEGA, Power 12Vdc to 24Vdc Ethernet, RS485 Inputs (21 IN):16x Analog (0-10Vdc)/digital (24Vdc), 5x Digital Input/interrupt.Outputs (40 Out):16x Relay 24x Digital

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
364,87 € 364,87 €
359,81 € 3.598,10 €
354,71 € 8.867,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Industrial Shields
Product Category: PLC Controllers
RoHS:  
PLC
21 Input
40 Output
DIN Rail Mount
24 V
12 V
Analog, Digital
Analog, Digital
CONTROLLINO MEGA
0 C
+ 55 C
107 mm x 90 mm x 62 mm
Analogue / Digital: Analog / Digital
Brand: Industrial Shields
Packaging: Bulk
Product Type: PLC Controllers
Factory Pack Quantity: 5
Subcategory: Controllers
Tradename: Controllino
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99

Controllino MEGA Programmable Logic Controllers

Industrial Shields Controllino MEGA Programmable Logic Controllers (PLCs) are outfitted with numerous input and output channels for large-scale and intricate projects. Industrial Shields Controllino MEGA PLCs offer a high maximum current of 30A, a 12V or 24V supply voltage, and a 0°C to +55°C operating temperature range. The devices include SPI, UART (2x), and I2C communication interfaces and are ideal for simplifying automation and control projects.