AIMDQ75R040M2HXTMA1

Infineon Technologies
726-AIMDQ75R040M2HXT
AIMDQ75R040M2HXTMA1

Mfr.:

Description:
SiC MOSFETs CoolSiC Automotive MOSFET 750 V G2 in Q-DPAK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,77 € 7,77 €
5,79 € 57,90 €
4,82 € 482,00 €
4,23 € 2.115,00 €
Full Reel (Order in multiples of 750)
3,81 € 2.857,50 €
3,80 € 8.550,00 €
9.750 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
PG-HDSOP-22
N-Channel
1 Channel
750 V
45 A
50 mOhms
- 7 V, + 23 V
5.6 V
30 nC
- 55 C
+ 175 C
182 W
Enhancement
CoolSiC
Brand: Infineon Technologies
Configuration: Single
Fall Time: 6 ns
Forward Transconductance - Min: 13 S
Packaging: Reel
Packaging: Cut Tape
Product: SiC MOSFET
Product Type: SiC MOSFETS
Rise Time: 7 ns
Series: CoolSiC G2
Factory Pack Quantity: 750
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Type: Automotive MOSFET
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 8 ns
Part # Aliases: AIMDQ75R040M2H SP006089213
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

CoolSiC™ Automotive 750V G2 MOSFETs

Infineon Technologies CoolSiC™ Automotive 750V G2 MOSFETs are engineered to meet the stringent demands of electric vehicle (EV) applications such as traction inverters, onboard chargers (OBC), and high-voltage DC/DC converters. These silicon carbide (SiC) MOSFETs deliver exceptional efficiency, power density, and thermal performance, enabling next-generation e-mobility systems. With a voltage rating of 750V and second-generation CoolSiC™ technology, these devices offer improved switching behavior and reduced losses compared to traditional silicon solutions. The portfolio includes a range of RDS(on) values from 9mΩ to 78mΩ, providing flexibility for designers to optimize conduction and switching performance.