BCR 116 E6327

Infineon Technologies
726-BCR116E6327
BCR 116 E6327

Mfr.:

Description:
Digital Transistors NPN Silicon Digital TRANSISTOR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.553

Stock:
7.553 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,161 € 1,61 €
0,101 € 10,10 €
0,063 € 31,50 €
0,049 € 49,00 €
Full Reel (Order in multiples of 3000)
0,043 € 129,00 €
0,037 € 222,00 €
0,032 € 288,00 €
0,029 € 696,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,19 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Digital Transistors
RoHS:  
Single
NPN
4.7 kOhms
0.1
SMD/SMT
SOT-23-3
70
50 V
100 mA
100 mA
- 65 C
+ 150 C
BCR116
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Height: 1 mm
Length: 2.9 mm
Product Type: Digital Transistors
Qualification: AEC-Q100
Factory Pack Quantity: 3000
Subcategory: Transistors
Width: 1.3 mm
Part # Aliases: SP000010749 BCR116E6327XT BCR116E6327HTSA1
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99

FEATURED PRODUCTS
INFINEON