CY8CKIT-147

Infineon Technologies
727-CY8CKIT-147
CY8CKIT-147

Mfr.:

Description:
Development Boards & Kits - ARM PSoC 4100PS Proto Kit CY8CKIT147

In Stock: 109

Stock:
109 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,98 € 17,98 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
PSoC 4
Development Kits
ARM Cortex M0+
PSoC 4100PS
Tray
Brand: Infineon Technologies
Data Bus Width: 32 bit
Description/Function: Prototyping kit
Interface Type: I2C, UART, USB
Operating Supply Voltage: 1.8 V to 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PSOC
Part # Aliases: SP005672739
Unit Weight: 38,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
3A991.a.3

CY8CKIT-147 PSOC™ 4100PS Prototyping Kit

Infineon Technologies CY8CKIT-147 PSOC™ 4100PS Prototyping Kit is used to evaluate and develop with the PSoC 4100PS device. The PSOC 4100PS is an analog-capable Arm® Cortex®-M0+ MCU solution with up to 32KB Flash and 4KB SRAM. The kit features a snap-away form factor to allow the onboard programmer and debugger to be separated from the target board to be used independently.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More