DSL70 E6327

Infineon Technologies
726-DSL70E6327
DSL70 E6327

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD/EMI PROTECTION WIRELINE 15kV 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.631

Stock:
9.631 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,834 € 0,83 €
0,516 € 5,16 €
0,335 € 33,50 €
0,256 € 128,00 €
0,231 € 231,00 €
Full Reel (Order in multiples of 3000)
0,198 € 594,00 €
0,182 € 1.092,00 €
0,174 € 1.566,00 €
0,166 € 3.984,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,40 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
50 V
SMD/SMT
9 V
SOT-143-3
27 A
245 W
2.5 pF
15 kV
15 kV
- 55 C
+ 125 C
DSL70
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: DSL7E6327XT SP000362209 DSL70E6327HTSA1
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99