ISO1H801G

Infineon Technologies
726-ISO1H801GAUMA1
ISO1H801G

Mfr.:

Description:
Gate Drivers HIGH SIDE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.565

Stock:
1.565 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,22 € 7,22 €
5,13 € 51,30 €
4,90 € 122,50 €
4,26 € 426,00 €
4,06 € 1.015,00 €
3,71 € 1.855,00 €
Full Reel (Order in multiples of 800)
3,23 € 2.584,00 €
3,10 € 7.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
REACH - SVHC:
Isolated Gate Drivers
High-Side
SMD/SMT
8 Driver
8 Output
625 mA
4.5 V
5.5 V
64 us
89 us
- 25 C
+ 125 C
ISO1H801
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Operating Supply Current: 4.5 mA
Pd - Power Dissipation: 3.3 W
Product Type: Gate Drivers
Factory Pack Quantity: 800
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: ISOFACE
Part # Aliases: ISO1H81GXT SP000722122 ISO1H801GAUMA1
Unit Weight: 2,105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542310075
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.