TLE49SRS8DXUMA1

Infineon Technologies
726-TLE49SRS8DXUMA1
TLE49SRS8DXUMA1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors POSITION SENS ATV

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,36 € 5,36 €
4,82 € 24,10 €
4,63 € 46,30 €
4,39 € 109,75 €
4,23 € 211,50 €
4,08 € 408,00 €
3,83 € 1.915,00 €
3,76 € 3.760,00 €
Full Reel (Order in multiples of 2500)
3,53 € 8.825,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Magnetic Position Sensors
13.5 mA
20 mT to 90 mT
- 40 C
+ 150 C
PCB Mount
TDSO-8
TLE49SR
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Output Type: Digital
Output Voltage: 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 14 bit
Factory Pack Quantity: 2500
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: SMD/SMT
Tradename: XENSIV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
ECCN:
EAR99

TLE49SRx Angle Sensors

Infineon Technologies TLE49SRx Angle Sensors are stray field robust angle sensors based on Hall technology that measure the absolute angular position from 0° to 360°. The sensor provides digital output interfaces. The TLE49SRS8D provides SENT interface support, while the TLE49SRC8D offers SPC interface. The TLE49SRx sensors are created according to ISO 26262 as a Safety Element out of Context.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.