TLE7257LEXUMA1

Infineon Technologies
726-TLE7257LEXUMA1
TLE7257LEXUMA1

Mfr.:

Description:
LIN Transceivers TRANSCEIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.154

Stock:
2.154 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,728 € 7,28 €
0,657 € 16,43 €
0,576 € 57,60 €
0,528 € 132,00 €
0,504 € 252,00 €
0,454 € 454,00 €
Full Reel (Order in multiples of 5000)
0,427 € 2.135,00 €
0,418 € 4.180,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LIN Transceivers
RoHS:  
SMD/SMT
PG-TSON-8
AEC-Q100
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: LIN Transceivers
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Part # Aliases: TLE7257LE SP000966908
Unit Weight: 26,840 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99

Automotive LIN Transceivers

Infineon Technologies Automotive LIN Transceivers allow a basic serial network connection between actuators, sensors, or switches and an ECU. LIN (Local Interconnect Network) bus reduces the design efforts and costs for car manufacturers. LIN is used in a growing number of applications, mainly for low-speed networking (up to 20kBaud) in Body and Interior applications and for the exchange of comfort-related data. The LIN portfolio is offered from high-end to basic single channel LIN transceivers and additionally integrated variants like a DUAL LIN, and LIN-LDO.