TLE7268LCXUMA1

Infineon Technologies
726-TLE7268LCXUMA1
TLE7268LCXUMA1

Mfr.:

Description:
LIN Transceivers IN VEHICLE NETWORK ICS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.844

Stock:
8.844 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 1,82 €
1,35 € 13,50 €
1,23 € 30,75 €
1,10 € 110,00 €
1,04 € 260,00 €
0,998 € 499,00 €
0,972 € 972,00 €
0,929 € 2.322,50 €
Full Reel (Order in multiples of 5000)
0,876 € 4.380,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LIN Transceivers
RoHS:  
18 V
5.5 V
- 40 C
+ 150 C
SMD/SMT
TSON-14
AEC-Q100
Reel
Cut Tape
Brand: Infineon Technologies
Data Rate: 20 kb/s
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Number of Drivers: 2 Driver
Number of Receivers: 4 Receiver
Product: LIN Transceivers
Product Type: LIN Transceivers
Propagation Delay Time: 3.5 us
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Type: Two Independent Single Wire LIN Transceivers
Part # Aliases: TLE7268LC SP001614988
Unit Weight: 42,080 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Automotive LIN Transceivers

Infineon Technologies Automotive LIN Transceivers allow a basic serial network connection between actuators, sensors, or switches and an ECU. LIN (Local Interconnect Network) bus reduces the design efforts and costs for car manufacturers. LIN is used in a growing number of applications, mainly for low-speed networking (up to 20kBaud) in Body and Interior applications and for the exchange of comfort-related data. The LIN portfolio is offered from high-end to basic single channel LIN transceivers and additionally integrated variants like a DUAL LIN, and LIN-LDO.