TLE8457CSJXUMA1

Infineon Technologies
726-TLE8457CSJXUMA1
TLE8457CSJXUMA1

Mfr.:

Description:
LIN Transceivers IN VEHICLE NETWORK ICS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.335

Stock:
11.335 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,824 € 8,24 €
0,746 € 18,65 €
0,661 € 66,10 €
0,621 € 155,25 €
0,597 € 298,50 €
0,576 € 576,00 €
Full Reel (Order in multiples of 2500)
0,519 € 1.297,50 €
0,514 € 3.855,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LIN Transceivers
RoHS:  
28 V
5.5 V
71 mA
- 40 C
+ 150 C
SMD/SMT
DSO-8
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Data Rate: 20 kb/s
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 5.5 V to 28 V
Product: LIN Transceivers
Product Type: LIN Transceivers
Propagation Delay Time: 3.5 us
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Single Wire
Part # Aliases: TLE8457CSJ SP002391924
Unit Weight: 82,730 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Automotive LIN Transceivers

Infineon Technologies Automotive LIN Transceivers allow a basic serial network connection between actuators, sensors, or switches and an ECU. LIN (Local Interconnect Network) bus reduces the design efforts and costs for car manufacturers. LIN is used in a growing number of applications, mainly for low-speed networking (up to 20kBaud) in Body and Interior applications and for the exchange of comfort-related data. The LIN portfolio is offered from high-end to basic single channel LIN transceivers and additionally integrated variants like a DUAL LIN, and LIN-LDO.