TLE9954EQA40XUMA1

Infineon Technologies
726-TLE9954EQA40XUMA
TLE9954EQA40XUMA1

Mfr.:

Description:
32-bit Microcontrollers - MCU Microcontroller with LIN and NFET driver for BLDC applications

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,58 € 4,58 €
3,48 € 34,80 €
3,21 € 80,25 €
2,42 € 242,00 €
2,30 € 575,00 €
2,23 € 1.115,00 €
2,17 € 2.170,00 €
Full Reel (Order in multiples of 3000)
2,08 € 6.240,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TLE994x/TLE995x
SMD/SMT
TSDSO-32
Arm Cortex-M23
72 kB
6 kB
32 bit
12 bit
40 MHz
8 I/O
5.5 V
29 V
- 40 C
+ 175 C
Reel
Cut Tape
Brand: Infineon Technologies
Data RAM Type: RAM
Number of Timers/Counters: 11 Timer
Product: Microcontrollers
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Microcontrollers - MCU
Tradename: MOTIX
Watchdog Timers: Watchdog Timer
Part # Aliases: TLE9954EQA40 SP006012641
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

MOTIX™ TLE994x/5x 32-bit Motor Control SoCs

Infineon MOTIX™ TLE994x/5x 32-bit Motor Control SoCs are single-chip, 3-phase motor drivers with an Arm® Cortex®-M23 core and flash memory. With Arm TrustZone security, the SoCs are automotive-qualified (AEC-Q100 Grade 0) and offer cost-effectiveness for BLDC motor drive applications, such as pumps and fans. The Infineon MOTIX TLE994x/5x supports field-oriented control (FOC) and complies with ISO 26262 up to ASIL B.