EMUI-0D01-W1

Innodisk
944-EMUI-0D01-W1
EMUI-0D01-W1

Mfr.:

Description:
Interface Modules 32bit Digital I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
106,30 € 106,30 €
97,55 € 975,50 €
93,80 € 2.345,00 €
90,67 € 4.533,50 €
85,67 € 8.567,00 €

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Interface Modules
RoHS:  
Converters
USB 2.0 to DIO
4 Port
DIO, mPCIe, USB 2.0
5 V
5 V
- 40 C
+ 85 C
DIO
Bulk
Brand: Innodisk
Dimensions: 30 mm x 50.9 mm x 8.2 mm
Operating Supply Current: 35 mA
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

FEATURED PRODUCTS
INNODISK