DW10

JKL Components
560-DW10
DW10

Mfr.:

Description:
Lamps

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,12 € 1,12 €
0,789 € 7,89 €
0,588 € 58,80 €
0,499 € 249,50 €
0,47 € 470,00 €
0,445 € 1.112,50 €
0,425 € 2.125,00 €
0,397 € 3.970,00 €
0,388 € 9.700,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Wire Terminal
T-1 1/4
Clear
100 mA
14 V
0.5 MSCP
Brand: JKL Components
Filament Type: C-2F
Life: 10000 Hour
Luminous Flux: 6.29 lm
Product Type: Lamps
Factory Pack Quantity: 1
Subcategory: Lamps (Non-LED)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8539293050
KRHTS:
8539290000
MXHTS:
8539299999
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS