JNW1-JW10

JKL Components
560-JNW1JW10
JNW1-JW10

Mfr.:

Description:
Lamps T-1 1/8 Neo Wedge Clear Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1,33 €
0,937 € 9,37 €
0,698 € 69,80 €
0,593 € 296,50 €
0,558 € 558,00 €
0,529 € 1.322,50 €
0,504 € 2.520,00 €
0,472 € 4.720,00 €
0,46 € 11.500,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Neo-Wedge
T-1 1/8
Clear
100 mA
14 V
0.5 MSCP
Bulk
Brand: JKL Components
Filament Type: C-2F
Life: 10000 Hour
Luminous Flux: 6.29 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8539310090
USHTS:
8539310070
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS