OP2503

JKL Components
560-OP2503
OP2503

Mfr.:

Description:
Lamps 12V100W BA Projector Lamp replacement

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,14 € 34,14 €
27,92 € 279,20 €
24,95 € 2.495,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Bayonet
50 mm x 84 mm
Clear
8.3 A
12 V
100 W
Bulk
Brand: JKL Components
Filament Type: FC-6U
Life: 100 Hour
Luminous Flux: 1900 lm
Product Type: Lamps
Factory Pack Quantity: 1
Subcategory: Lamps (Non-LED)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8539299890
USHTS:
8539293060
KRHTS:
8539290000
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS