SM1250S

JKL Components
560-SM1250S
SM1250S

Mfr.:

Description:
Lamps Short Liliput T5.5mm lamp 12V .05A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,54 € 1,54 €
1,06 € 10,60 €
0,659 € 65,90 €
0,636 € 6.360,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Telephone Slide
T-1 1/2
Clear
50 mA
12 V
0.159 MSCP
Bulk
Brand: JKL Components
Filament Type: C-2V
Life: 5000 Hour
Luminous Flux: 2 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 1,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8539299890
CNHTS:
8539299100
USHTS:
8539293060
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS