A785MN127M1HLAV028

KEMET
80-A785MN127M1HLAV28

A785MN127M1HLAV028

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 50V 120uF SMD 150C ESR=28mOhms AEC-Q200 Antivibration

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.964

Stock:

2.964 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,56 € 1,56 €
0,819 € 8,19 €
0,744 € 74,40 €
Full Reel (Order in multiples of 500)
0,617 € 308,50 €
0,556 € 556,00 €
0,52 € 1.300,00 €
0,508 € 2.540,00 €
0,482 € 4.820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KEMET
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
120 uF
50 VDC
SMD/SMT
10.4 mm
Aluminum Hybrid Polymer Capacitors
1000 Hour
20 %
28 mOhms
2.3 A
- 55 C
+ 150 C
10 mm
Vibration-Proof Can
A785
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: KEMET
Dissipation Factor DF: 10 %
Leakage Current: 60 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 1,490 g