C0402C132J8JACTU

KEMET
80-C0402C132J8J

C0402C132J8JACTU

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10VDC 1300pF U2J 0402 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.247

Stock:

9.247 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,198 € 0,20 €
0,117 € 1,17 €
0,074 € 7,40 €
0,063 € 31,50 €
0,052 € 52,00 €
Full Reel (Order in multiples of 10000)
0,036 € 360,00 €
0,035 € 700,00 €
0,034 € 1.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1300 pF
10 VDC
U2J
5 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 125 C
1 mm (0.039 in)
0.5 mm (0.02 in)
General Type MLCCs
SMD Comm U2J
Reel
Cut Tape
MouseReel
Brand: KEMET
Capacitance - nF: 1.3 nF
Capacitance - uF: 0.0013 uF
Class: Class 1
Package/Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: U2J Dielectric Commercial and Automotive Grade MLCCs
Part # Aliases: C0402C132J8JAC7867 C0402C132J8JAC7867
Unit Weight: 1,500 mg