C4AQULU4180A12J

KEMET
80-C4AQULU4180A12J

C4AQULU4180A12J

Mfr.:

Description:
Film Capacitors 1.3k V 1.8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 708

Stock:

708 Can Dispatch Immediately

Factory Lead Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,48 € 2,48 €
1,72 € 17,20 €
1,41 € 70,50 €
1,27 € 127,00 €
1,24 € 208,32 €
1,13 € 569,52 €
1,04 € 1.048,32 €
1,03 € 2.595,60 €
1,02 € 5.140,80 €

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
1.8 uF
1.3 kVDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
32 mm (1.26 in)
24 mm (0.945 in)
DC Link Film Capacitors
5 %
2 Pin
15 mm (0.591 in)
Straight
- 55 C
+ 105 C
C4AQ
AEC-Q200
Bulk
Brand: KEMET
Capacitance - nF: 1800 nF
Lead Diameter: 0.8 mm
Life: 200 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 168
Subcategory: Capacitors
Type: Printed Circuit Board Mount Power Film Capacitor