EB2-24NU-L

KEMET
80-EB2-24NU-L
EB2-24NU-L

Mfr.:

Description:
Low Signal Relays - PCB KEMET, EB2, Relays, Signal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 397

Stock:
397
Can Dispatch Immediately
On Order:
1.500
Expected 6/9/2026
1.500
Expected 7/29/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,46 € 2,46 €
2,25 € 22,50 €
2,09 € 52,25 €
2,00 € 100,00 €
1,94 € 194,00 €
1,85 € 462,50 €
1,75 € 875,00 €
Full Reel (Order in multiples of 750)
1,75 € 1.312,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Low Signal Relays - PCB
RoHS:  
Reel
Cut Tape
MouseReel
Low Signal Relays
Miniature
24 VDC
2 Form C (DPDT-NO, NC)
1 A, 2 A
1 A
1 A
8.3 mA
Non-Latching
200 mW
Solder Pin
EB2
Brand: KEMET
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 750
Subcategory: Relays
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Engineering Change Notice. Change in the marking of the signal
relay effective April 20, 2017.

Please contact a Mouser Technical Sales Representative for
further information.

5-0817-16

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536490010
USHTS:
8536410020
JPHTS:
8536490001
BRHTS:
85364900
ECCN:
EAR99

EA2/EB2 Miniature Signal Relays

KEMET EA2/EB2 Miniature Signal Relays provide a compact case size in a flat package and come in through-hole and SMT configurations. The EA2/EB2 series is recognized by UL and CSA.  These relays are also compliant with Part 68 of the FCC’s 1,500 V surge capacity. This series also offers low power consumption (< 200 mW), low magnetic interference, and a breakdown voltage of 1,000 VAC (1,500 VAC surge).