EB2-5TNU-L

KEMET
80-EB2-5TNU-L
EB2-5TNU-L

Mfr.:

Description:
Low Signal Relays - PCB KEMET, EB2, Relays, Signal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1500   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
1,78 € 2.670,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Low Signal Relays - PCB
RoHS:  
Reel
Low Signal Relays
Miniature
5 VDC
2 Form C (DPDT-NO, NC)
1 A, 2 A
1 A
1 A
28 mA
Dual Coil Latching
140 mW
Solder Pin
EB2
Brand: KEMET
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 750
Subcategory: Relays
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Engineering Change Notice. Change in the marking of the signal
relay effective April 20, 2017.

Please contact a Mouser Technical Sales Representative for
further information.

5-0817-16

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536490010
USHTS:
8536410020
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

EA2/EB2 Miniature Signal Relays

KEMET EA2/EB2 Miniature Signal Relays provide a compact case size in a flat package and come in through-hole and SMT configurations. The EA2/EB2 series is recognized by UL and CSA.  These relays are also compliant with Part 68 of the FCC’s 1,500 V surge capacity. This series also offers low power consumption (< 200 mW), low magnetic interference, and a breakdown voltage of 1,000 VAC (1,500 VAC surge).